Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen, Violet, 1 m
- RS Stock No.:
- 240-1121
- Mfr. Part No.:
- 1115625
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$44.04
(exc. GST)
$48.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.04 | - |
| 5 + | $39.64 | $22.00 |
*price indicative
- RS Stock No.:
- 240-1121
- Mfr. Part No.:
- 1115625
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Jacket Colour | Violet | |
| Sub Type | Duplex Jumper | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, IEC 60754 1/2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OM4:D01/1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Jacket Colour Violet | ||
Sub Type Duplex Jumper | ||
Minimum Operating Temperature -20°C | ||
Fibre Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, IEC 60754 1/2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OM4:D01/1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Multi-mode OM4 duplex LC-LC glass fiber optical jumper has UPC polishing and has a length of 1 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Flame resistance yes
External sheath, colour violet
Transmission speed 10 bps
Outer sheath, material LSZH
8-shaped FO cable jumper
Related links
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 Fibre Optic Cable Violet, 1 m
- Phoenix Contact OS2 OM1 Duplex Jumper Fibre Optic Cable Orange, 1 m
