Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m

Subtotal (1 unit)*

$64.12

(exc. GST)

$70.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.12

*price indicative

RS Stock No.:
497-872
Mfr. Part No.:
1115605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Sub Type

Patch Cable

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61753-1 Cat. C, UL 94 V0, IEC 60754-1/2, IEC 61300-2-5, IEC 61300-2-1, IEC 61034, IEC 61753-122-2

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is designed for effective communication in diverse networking environments. Engineered with advanced multi-mode OM2 technology, this cable ensures high-speed data transmission over distances of up to 2 metres. The sophisticated LC-SC connector pairing features UPC polishing, delivering optimal attenuation values that significantly enhance performance. Tailored for both functionality and durability, this cable's robust construction features a LSZH outer sheath for safety in environments where fire hazards are a concern.

Durable construction withstands frequent handling without performance degradation

Designed for optimal performance in various ambient conditions and installations

Complies with industry standards for mechanical and optical quality assurance

Related links