Schneider Electric LC to to LC Fibre Optic Cable, Light Blue, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$24.85

(exc. GST)

$27.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.85-
10 +$22.868%

*price indicative

RS Stock No.:
429-232
Mfr. Part No.:
ACTFT1L1M35M10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fibre Optic Cable

Cable Length

1m

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Light Blue

Standards/Approvals

CEI 60754 1, CEI 60793 2 10 Type A1a.2, CEI 60754 2, TIA/EIA 604 10 A, CEI 61034, CEI 60332 1, TIA/EIA 568 C.3, CEI 61754 20 Ed.2, CEI 60332 3C, ISO/CEI 11801:2011 Ed.2.2, UL 94 V-0, ITU G.651

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Simplex LC fibre pigtail with 0.9 mm tight buffer fibre at length of 1 meter and aqua coloured push pull LC connector terminated on one end. It is multimode OM3 optical performance and meets ANSI/TIA/EIA 568-C.3, ISO/IEC 11801 standards. The pigtail is with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. It supports LAN, WAN and active device termination to provide a reliable and durable connection solution. It is fully factory terminated and tested to ensure a reliable and durable optical connection solution.

RoHS compliant

Toxic heavy metal free Yes

Mercury free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy