- RS Stock No.:
- 213-0157
- Mfr. Part No.:
- 1424326
- Brand:
- Phoenix Contact
27 In AU stock for next working day delivery
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.86
(exc. GST)
$83.45
(inc. GST)
Units | Per unit |
1 - 4 | $75.86 |
5 + | $68.27 |
- RS Stock No.:
- 213-0157
- Mfr. Part No.:
- 1424326
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Panel feed-through with 4 position or contact. This panel has straight socket connection method.
Bipolar mounting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Plug In |
Series | SACC |
Body Orientation | Straight |
Coding | D |