Schneider Electric LC to to LC Fibre Optic Cable, Light Blue, 3 m
- RS Stock No.:
- 347-136
- Mfr. Part No.:
- ACTFP2L1M35M30
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.84
(exc. GST)
$107.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $97.84 |
| 10 + | $90.01 |
*price indicative
- RS Stock No.:
- 347-136
- Mfr. Part No.:
- ACTFP2L1M35M30
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | LC | |
| Cable Length | 3m | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | IEC 60793 2 10 Typ A1a.2, IEC 60754 1, UL 94 V-0, ITU G.651, IEC 61754 20 Ed.2, IEC 60332 1, IEC 60754 2, IEC 61034, TIA/EIA 604 10 A, TIA/EIA 568 C.3, IEC 60332 3C, ISO/IEC 11801:2011 Ed.2.2 OM3 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Cable | ||
Connector Type A LC | ||
Cable Length 3m | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals IEC 60793 2 10 Typ A1a.2, IEC 60754 1, UL 94 V-0, ITU G.651, IEC 61754 20 Ed.2, IEC 60332 1, IEC 60754 2, IEC 61034, TIA/EIA 604 10 A, TIA/EIA 568 C.3, IEC 60332 3C, ISO/IEC 11801:2011 Ed.2.2 OM3 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Duplex LC fibre patch cord is at length 3 meters and with multimode OM3 optical performance. The cord is available in aqua coloured 1.6 mm mini cordage with two push pull LC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
- RS Stock No. 0428840
- Mfr. Part No. ACTFP2L1S19S30
Each
$89.60
RS Better World
- RS Stock No. 0119300
- Mfr. Part No. ACTFP2L1M45M30
Each
$108.40
- RS Stock No. 0347140
- Mfr. Part No. ACTFT1L1M45M10
Each
$24.25
- RS Stock No. 0429232
- Mfr. Part No. ACTFT1L1M35M10
Each
$24.85
Related links
- Schneider Electric LC to Fibre Optic Cable 2 m
- Schneider Electric LC to Fibre Optic Cable 1 m
- Schneider Electric SC to Fibre Optic Cable 3 m
- Molex Premise Networks LC to Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Molex Premise Networks SC to Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Schneider Electric LC to Fibre Optic Cable 3 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 3 m












