Schneider Electric LC to to LC Fibre Optic Cable, Light Blue, 2 m
- RS Stock No.:
- 345-225
- Mfr. Part No.:
- ACTFP2L1M35M20
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$91.43
(exc. GST)
$100.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.43 | - |
| 10 + | $84.11 | 8% |
*price indicative
- RS Stock No.:
- 345-225
- Mfr. Part No.:
- ACTFP2L1M35M20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Cable Length | 2m | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | CEI 60332 3C, TIA/EIA 568 C.3, CEI 60793 2 10, RoHS UE, TIA/EIA 604 10 A, CEI 60332 1, RoHS Chine, CEI 60754 1, ISO/CEI 11801:2011 Ed.2.2, CEI 61034, CEI 60754 2, ITU G.651, REACH, UL 94 V-0, CEI 61754 20 Ed.2 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Cable Length 2m | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals CEI 60332 3C, TIA/EIA 568 C.3, CEI 60793 2 10, RoHS UE, TIA/EIA 604 10 A, CEI 60332 1, RoHS Chine, CEI 60754 1, ISO/CEI 11801:2011 Ed.2.2, CEI 61034, CEI 60754 2, ITU G.651, REACH, UL 94 V-0, CEI 61754 20 Ed.2 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Duplex LC fibre patch cord is at length 2 meters and with multimode OM3 optical performance. The cord is available in aqua coloured 1.6 mm mini cordage with two push pull LC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric LC to Fibre Optic Cable 3 m
- Schneider Electric LC to Fibre Optic Cable 1 m
- Molex Premise Networks LC to Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- Schneider Electric LC to Fibre Optic Cable 2 m
- Molex Premise Networks SC to Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Schneider Electric LC to Fibre Optic Cable 1 m
- Schneider Electric LC to Fibre Optic Cable 3 m
