Schneider Electric LC to to LC Fibre Optic Cable Thermoplastic: Lcduplex Housing (Thermoplastic Elastomer): Boot,
- RS Stock No.:
- 428-839
- Mfr. Part No.:
- ACTFP2L1M45M20
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.88
(exc. GST)
$106.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.88 |
| 10 + | $89.15 |
*price indicative
- RS Stock No.:
- 428-839
- Mfr. Part No.:
- ACTFP2L1M45M20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | RoHS, ISO/IEC 11801, ANSI/EIA 568-C.3 | |
| Jacket Material | Thermoplastic: Lcduplex Housing (Thermoplastic Elastomer): Boot, Ceramic: LC Connector Ferrule | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals RoHS, ISO/IEC 11801, ANSI/EIA 568-C.3 | ||
Jacket Material Thermoplastic: Lcduplex Housing (Thermoplastic Elastomer): Boot, Ceramic: LC Connector Ferrule | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Duplex LC fibre patch cord is at length 2 meters and with multimode OM4 optical performance. The cord is available in aqua coloured 1.6 mm mini cordage with two push pull LC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric LC to to LC Fibre Optic Cable Ceramic: LC Connector Ferrule Thermoplastic Elastomer,
- Schneider Electric SC to to SC Fibre Optic Cable Ceramic: LC Connector Ferrule Thermoplastic Elastomer,
- Schneider Electric LC Duplex to to LC Fibre Optic Cable 3 m
- Schneider Electric LC to Fibre Optic Cable 2 m
- Schneider Electric LC to Fibre Optic Cable 1 m
- Schneider Electric LC to Fibre Optic Cable 3 m
- Schneider Electric LC to Fibre Optic Cable 2 m
- Schneider Electric LC to Fibre Optic Cable 1 m
