Orbit International Black Foam Knee Pad

Subtotal (1 unit)*

$9.85

(exc. GST)

$10.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.85

*price indicative

RS Stock No.:
260-4176
Mfr. Part No.:
SSKP
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Knee Pad

Knee Cap Material

Foam

Colour

Black

Standards/Approvals

EU DECLARATION OF CONFORMITY ON BEHALF OF WORKWEAR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Orbit knee pad is designed to fit all trousers. Remove kneepad before washing.

Extremely flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy