Molex CES LC to to LC Fibre Optic Cable Polyvinyl Chloride, Low Smoke Zero Halogen, Light Blue, 2 m
- RS Stock No.:
- 268-4758
- Mfr. Part No.:
- 180590947
- Brand:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.41
(exc. GST)
$53.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.41 |
| 5 - 9 | $46.49 |
| 10 - 24 | $44.74 |
| 25 - 49 | $43.06 |
| 50 + | $41.55 |
*price indicative
- RS Stock No.:
- 268-4758
- Mfr. Part No.:
- 180590947
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | ISO/IEC 1108:2008 | |
| Jacket Material | Polyvinyl Chloride, Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Light Blue | ||
Standards/Approvals ISO/IEC 1108:2008 | ||
Jacket Material Polyvinyl Chloride, Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre patch cords offer factory controlled performance in a variety of connector, ISO performance standards and lengths.
This patch cord reduces toxic or corrosive gasses emitted during combustion
It available in simplex, duplex, single mode, multi mode and a variety of connector options
Related links
- Molex Premise Networks OM4 Fibre Optic Cable Low Smoke Zero Halogen Light Blue, 3 m
- Molex Premise Networks OM4 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex Premise Networks OM3 Fibre Optic Cable Plenum Light Blue, 1 m
- Molex Premise Networks SC to Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Molex Premise Networks OM4 Fibre Optic Cable Polyvinyl Chloride Light Blue, 2 m
- Molex Premise Networks LC to Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Molex Premise Networks LC to Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks OS2 Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
