Schneider Electric SC to to SC Fibre Optic Cable, Yellow, 10 m
- RS Stock No.:
- 345-223
- Mfr. Part No.:
- ACTFP2C1S19S10
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $78.50
View bulk pricing optionsSubtotal (1 unit)*
$98.11
(exc. GST)
$107.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $98.11 | - |
| 10 + | $90.26 | $78.50 |
*price indicative
- RS Stock No.:
- 345-223
- Mfr. Part No.:
- ACTFP2C1S19S10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | SC | |
| Cable Length | 10m | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | TIA/EIA-568-C.3, CEI 60754-2, CEI 61034, ISO/CEI 11801:2011 Ed.2.2 OS2, UL 94 V-0, ITU G.652.D, CEI 60332-1, TIA/EIA-604-3, CEI 60332-3C, CEI 60754-1, CEI 60793-2-10 Type B1.3, CEI 61754-4 Ed.2 | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Cable | ||
Connector Type A SC | ||
Cable Length 10m | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals TIA/EIA-568-C.3, CEI 60754-2, CEI 61034, ISO/CEI 11801:2011 Ed.2.2 OS2, UL 94 V-0, ITU G.652.D, CEI 60332-1, TIA/EIA-604-3, CEI 60332-3C, CEI 60754-1, CEI 60793-2-10 Type B1.3, CEI 61754-4 Ed.2 | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Duplex SC fibre patch cord is at length 1 meter and with single mode OS2 optical performance. The cord is available in yellow coloured 1.6 mm mini cordage with two push pull SC connectors terminated on each end. It is compliant to ANSI/EIA 568-C.3 and ISO/IEC 11801 standards. The patch cord is featured with Low Smoke Zero Halogen sheath compliant to IEC 60332-3C. The patch cord supports LAN, WAN and active device termination. The cord is fully factory terminated and tested. It ensures a reliable and durable optical connection solution.
RoHS compliant
Toxic heavy metal free Yes
Mercury free
Flame retardant
Related links
- Schneider Electric SC to Fibre Optic Cable 1 m
- Schneider Electric SC to Fibre Optic Cable 3 m
- Schneider Electric SC to Fibre Optic Cable 1 m
- Schneider Electric LC to Fibre Optic Cable 1 m
- Schneider Electric SC to Fibre Optic Cable 3 m
- Molex Premise Networks SC to Fibre Optic Cable Polyvinyl Chloride Yellow, 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- Roline OS2 Fibre Optic Cable 1 m
