Molex CES 180600156 LC Multimode Duplex Fibre Optic Adapter

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$96.43

(exc. GST)

$106.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$96.43-
5 - 9$92.564%
10 - 24$89.007%
25 - 49$85.6811%
50 +$82.6014%

*price indicative

RS Stock No.:
268-4780
Mfr. Part No.:
180600156
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Connector Type

LC

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Maximum Cable Diameter

5mm

Colour

Blue, Green, Black, Lime, Aqua, Violet, Beige

Housing Material

TPE

Width

33mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Premise Networks optical fibre adapter plates are modular platform that is compatible with various Molex enclosures and fibre splicing systems.

It allows to reuse existing enclosure and increase fibre count to meet demand

It allows for easy installation and removal upgradeable

It allows multiple generational uses of the enclosure for the same rack area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy