Molex CES 180600154 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 268-4779
- Mfr. Part No.:
- 180600154
- Brand:
- Molex CES
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$71.74
(exc. GST)
$78.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.74 | - |
| 5 - 9 | $68.87 | 4% |
| 10 - 24 | $66.20 | 7% |
| 25 - 49 | $63.75 | 11% |
| 50 + | $61.46 | 14% |
*price indicative
- RS Stock No.:
- 268-4779
- Mfr. Part No.:
- 180600154
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 5mm | |
| Colour | Beige, Lime, Blue, Black, Aqua, Violet | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Width | 33mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 5mm | ||
Colour Beige, Lime, Blue, Black, Aqua, Violet | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Width 33mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks optical fibre adapter plates are modular platform that is compatible with various Molex enclosures and fibre splicing systems.
It allows to reuse existing enclosure and increase fibre count to meet demand
It allows for easy installation and removal upgradeable
It allows multiple generational uses of the enclosure for the same rack area
Related links
- Molex Premise Networks 182820045 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600156 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820113 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600248 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820092 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970080 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970079 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970015 SC Multimode Duplex Fibre Optic Adapter
