Molex CES 180970015 SC Multimode Duplex Fibre Optic Adapter

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$18.96

(exc. GST)

$20.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.96-
5 - 9$18.204%
10 - 24$17.537%
25 - 49$16.8711%
50 +$16.2414%

*price indicative

RS Stock No.:
268-4807
Mfr. Part No.:
180970015
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Connector Type

SC

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Maximum Cable Diameter

5mm

Colour

White

Housing Material

Rugged Plastic

Height

127mm

Standards/Approvals

No

Depth

38mm

Width

184mm

Series

601 Fiber

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Premise Networks 601 fibre wall enclosure is compatible for splicing and direct terminations.

It has up to 24 ports

It has multimode & single mode configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy