Molex CES 180970080 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 268-4809
- Mfr. Part No.:
- 180970080
- Brand:
- Molex CES
Get a bulk buy discount
Add 5 more to save $15.55
View bulk pricing optionsSubtotal (1 unit)*
$78.24
(exc. GST)
$86.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
- Plus 6 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $78.24 | - |
| 5 - 9 | $75.13 | $15.55 |
| 10 - 24 | $72.22 | $60.20 |
| 25 - 49 | $69.55 | $217.25 |
| 50 + | $67.10 | $557.00 |
*price indicative
- RS Stock No.:
- 268-4809
- Mfr. Part No.:
- 180970080
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 5mm | |
| Colour | White | |
| Housing Material | Rugged Plastic | |
| Width | 184mm | |
| Standards/Approvals | No | |
| Height | 127mm | |
| Depth | 38mm | |
| Series | 601 Fiber | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 5mm | ||
Colour White | ||
Housing Material Rugged Plastic | ||
Width 184mm | ||
Standards/Approvals No | ||
Height 127mm | ||
Depth 38mm | ||
Series 601 Fiber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks 601 fibre wall enclosure is compatible for splicing and direct terminations.
It has up to 24 ports
It has multimode & single mode configuration
Related links
- Molex Premise Networks 180600154 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820045 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600156 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820113 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600248 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820092 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970079 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970015 SC Multimode Duplex Fibre Optic Adapter
