MOXA OBU-102-SS-ST LC Female, SC Female, ST Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- RS Stock No.:
- 633-485
- Mfr. Part No.:
- OBU-102-SS-ST
- Brand:
- MOXA
Subtotal (1 unit)*
$3,545.88
(exc. GST)
$3,900.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,545.88 |
*price indicative
- RS Stock No.:
- 633-485
- Mfr. Part No.:
- OBU-102-SS-ST
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC Female, SC Female, ST Female | |
| Single/Multimode | Single Mode | |
| Insertion Loss | 1.6dB | |
| Housing Material | Metal | |
| Connector Type A | Female Connector | |
| Height | 135mm | |
| Depth | 105mm | |
| Standards/Approvals | IEC 61000-4-5, UL 508, IEC 60068-2-27, EN 55032/24, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-6, IEC 61000-4-8, IEC 60068-2-31, IEC 61000-4-4, CISPR 32, FCC Part 15B Class A | |
| Width | 53.6mm | |
| Series | OBU-102 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC Female, SC Female, ST Female | ||
Single/Multimode Single Mode | ||
Insertion Loss 1.6dB | ||
Housing Material Metal | ||
Connector Type A Female Connector | ||
Height 135mm | ||
Depth 105mm | ||
Standards/Approvals IEC 61000-4-5, UL 508, IEC 60068-2-27, EN 55032/24, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-2, IEC 60068-2-6, IEC 61000-4-8, IEC 60068-2-31, IEC 61000-4-4, CISPR 32, FCC Part 15B Class A | ||
Width 53.6mm | ||
Series OBU-102 | ||
- COO (Country of Origin):
- TW
The Moxa Europe 2-channel optical fibre bypass unit designed to maintain uninterrupted network communication in industrial Ethernet systems. It features 4 single-mode ST fibre ports and automatically reroutes traffic in the event of a switch failure or power outage. With rugged construction and flexible mounting, its ideal for mission-critical applications in harsh environments.
Ultra low power consumption
DIN rail mounting ability
IP30 metal housing
Related links
- MOXA OBU-102-SS-LC ST Female SC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- MOXA OBU-102-SS-SC ST Female LC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- Legrand LC SC/APC 0.2dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC OM1 62.5 mm Fibre Size, 0.4dB Insertion Loss
- Fibre Optic Connectors
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- Rosenberger PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
