Legrand, MOSAIC, LC, SC, SC/APC, ST Fibre Optic Adapter, 0.2dB Insertion Loss

Subtotal (1 unit)*

$148.79

(exc. GST)

$163.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.79

*price indicative

RS Stock No.:
266-1202
Mfr. Part No.:
0 786 18
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Series

MOSAIC

Product Type

Fibre Optic Adapter

Connector Type

LC, SC, SC/APC, ST

Insertion Loss

0.2dB

Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/IEC 11801, EN 50173, IEC 60874-19-3

RoHS Status: Exempt

COO (Country of Origin):
US
The Legrand mosaic, a fibre optic pass-through socket, responding to current building trends, to be completed with a finishing plate and to be installed on all types of supports.

IK04 impact resistance

Beige color

  • RS Stock No. 0787444
  • Mfr. Part No. 106059-7300
1 Bag of 3
$531.52
Each
$401.23
  • RS Stock No. 0899448
  • Mfr. Part No. 100007396
Each
$513.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy