RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.59

(exc. GST)

$20.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$18.59-
15 - 74$18.152%
75 +$14.9619%

*price indicative

RS Stock No.:
536-7645
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Adapter

Connector Type

ST to SC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Insertion Loss

0.1dB

Housing Material

Ceramic

Connector Type A

ST

Connector Type B

SC

Standards/Approvals

Telcordia, IEC, REACH SVHC, TIA/EIA, RoHS2

COO (Country of Origin):
GB

Hybrid Adaptors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy