Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- RS Stock No.:
- 466-9798
- Mfr. Part No.:
- 2631540002
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.17
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 630 unit(s) shipping from 09 November 2026
- Plus 1,175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 90 | $1.834 | $9.17 |
| 95 - 185 | $1.806 | $9.03 |
| 190 + | $1.778 | $8.89 |
*price indicative
- RS Stock No.:
- 466-9798
- Mfr. Part No.:
- 2631540002
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Round Cable Core | |
| Application | Suppression Components | |
| Minimum Frequency | 1MHz | |
| Material | 31 Material | |
| Height | 28.6mm | |
| Maximum Frequency | 300MHz | |
| Inside Diameter | 6.35mm | |
| Outside Diameter | 14.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Round Cable Core | ||
Application Suppression Components | ||
Minimum Frequency 1MHz | ||
Material 31 Material | ||
Height 28.6mm | ||
Maximum Frequency 300MHz | ||
Inside Diameter 6.35mm | ||
Outside Diameter 14.3mm | ||
Standards/Approvals RoHS | ||
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Related links
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- Fair-Rite Ferrite Core Round Cable Core 25.4 mm, For: Suppression Components 4.95 mm ID 12.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
