Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 14.3 x 6.35 x 28.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-2727
Mfr. Part No.:
2675540002
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Round Cable Core

Dimensions

14.3 x 6.35 x 28.6mm

Impedance

30 Ω @ 200 KHz

Application

EMI Suppression

Material

75 Material

Diameter

14.3mm

Height

28.6mm

Inner Diameter

6.35mm

Outer Diameter

14.3mm

COO (Country of Origin):
CN
Fair-Rite offers a broad selection of ferrite EMI suppression cable cores in several materials with guaranteed minimum impedance specifications.

Burnished to remove the sharp edges

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy