Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input
- RS Stock No.:
- 255-5247
- Mfr. Part No.:
- 5978003801
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.73
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 103 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.73 | - |
| 10 - 24 | $13.58 | 1% |
| 25 - 49 | $13.19 | 3% |
| 50 + | $12.47 | 9% |
*price indicative
- RS Stock No.:
- 255-5247
- Mfr. Part No.:
- 5978003801
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter | |
| Material | 78 Material | |
| Height | 12.7mm | |
| Inside Diameter | 35.55mm | |
| Outside Diameter | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter | ||
Material 78 Material | ||
Height 12.7mm | ||
Inside Diameter 35.55mm | ||
Outside Diameter 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 78 Material and has diameter of 61mm.
Ring material 78
The overall dimensions of ring is 61 x 35.55 x 12.7mm
- RS Stock No. 2555220
- Mfr. Part No. 5967001901
Each (In a Bag of 50)
$1.166
- RS Stock No. 2555170
- Mfr. Part No. 5943000301
Each (In a Box of 3156)
$0.266
- RS Stock No. 2555209
- Mfr. Part No. 5967000301
Each (In a Pack of 5)
$1.588
- RS Stock No. 2555241
- Mfr. Part No. 5977001101
Each (In a Pack of 5)
$1.136
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer












