Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input
- RS Stock No.:
- 255-5241
- Mfr. Part No.:
- 5977001101
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.68
(exc. GST)
$6.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.136 | $5.68 | - |
| 50 - 120 | $1.086 | $5.43 | 4% |
| 125 - 245 | $0.974 | $4.87 | 14% |
| 250 - 495 | $0.76 | $3.80 | 33% |
| 500 + | $0.646 | $3.23 | 43% |
*price indicative
- RS Stock No.:
- 255-5241
- Mfr. Part No.:
- 5977001101
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter | |
| Material | 77 Material | |
| Height | 6.35mm | |
| Inside Diameter | 7.9mm | |
| Outside Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Pulse, Ground Fault Interrupter, Broadband Transformer, Power Input Filter, Common Mode Filter | ||
Material 77 Material | ||
Height 6.35mm | ||
Inside Diameter 7.9mm | ||
Outside Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 77 Material and has diameter of 12.7mm.
Ring material 77
The overall dimensions of ring is 12.7 x 7.9 x 6.35mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
