Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm, For: Broadband Transformer, Ground Fault Interrupter, Common Mode Filter,
- RS Stock No.:
- 255-5242
- Mfr. Part No.:
- 5977002701
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 371 units)*
$789.86
(exc. GST)
$868.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 371 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 371 + | $2.129 | $789.86 |
*price indicative
- RS Stock No.:
- 255-5242
- Mfr. Part No.:
- 5977002701
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Application | Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Power Input Filter, Pulse | |
| Material | 77 Material | |
| Height | 12.7mm | |
| Inside Diameter | 23mm | |
| Outside Diameter | 35.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Application Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Power Input Filter, Pulse | ||
Material 77 Material | ||
Height 12.7mm | ||
Inside Diameter 23mm | ||
Outside Diameter 35.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 77 Material and has diameter of 12.7mm.
Ring material 77
The overall dimensions of ring is 12.7 x 23 x 12.7mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Power Input Filter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Ground Fault
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter Power Input