Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm, For: Ground Fault Interrupter, Pulse, Common Mode Filter, Power Input
- RS Stock No.:
- 255-5198
- Mfr. Part No.:
- 5961001801
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 913 units)*
$986.95
(exc. GST)
$1,085.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 913 + | $1.081 | $986.95 |
*price indicative
- RS Stock No.:
- 255-5198
- Mfr. Part No.:
- 5961001801
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Ground Fault Interrupter, Pulse, Common Mode Filter, Power Input Filter, Broadband Transformer | |
| Material | 61 Material | |
| Height | 6.35mm | |
| Inside Diameter | 13.7mm | |
| Outside Diameter | 22.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Ground Fault Interrupter, Pulse, Common Mode Filter, Power Input Filter, Broadband Transformer | ||
Material 61 Material | ||
Height 6.35mm | ||
Inside Diameter 13.7mm | ||
Outside Diameter 22.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 22.1mm.
Ring material 61
The overall dimensions of ring is 22.1 x 13.7 x 6.35mm
- RS Stock No. 2555207
- Mfr. Part No. 5961004901
Each (In a Pack of 5)
$1.32
- RS Stock No. 2555239
- Mfr. Part No. 5977000601
Each (In a Pack of 5)
$1.758
- RS Stock No. 2555217
- Mfr. Part No. 5967001701
Each
$8.16
- RS Stock No. 2555179
- Mfr. Part No. 5943002701
Each
$6.31
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 11.9 mm Ground Fault Interrupter Common Mode
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 7.5 mm Pulse Power Input












