Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm, For: Pulse, Common Mode Filter, Ground Fault Interrupter, Broadband

Subtotal (1 bag of 1000 units)*

$314.00

(exc. GST)

$345.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +$0.314$314.00

*price indicative

RS Stock No.:
255-5234
Mfr. Part No.:
5977000201
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Ring

Sub Type

Ferrite Ring

Application

Pulse, Common Mode Filter, Ground Fault Interrupter, Broadband Transformer, Power Input Filter

Material

77 Material

Height

3.3mm

Inside Diameter

4.75mm

Outside Diameter

9.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite toroid ferrite ring. It is made from 77 Material and has diameter of 9.5mm.

Ring material 77

The overall dimensions of ring is 9.5 x 4.75 x 3.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy