Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm, For: Broadband Transformer, Ground Fault Interrupter, Common Mode Filter,
- RS Stock No.:
- 255-5197
- Mfr. Part No.:
- 5961001701
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.63
(exc. GST)
$6.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.63 | - |
| 10 - 24 | $5.46 | 3% |
| 25 - 49 | $5.00 | 11% |
| 50 - 99 | $4.16 | 26% |
| 100 + | $2.86 | 49% |
*price indicative
- RS Stock No.:
- 255-5197
- Mfr. Part No.:
- 5961001701
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Power Input Filter, Pulse | |
| Material | 61 Material | |
| Height | 9.5mm | |
| Inside Diameter | 19.05mm | |
| Outside Diameter | 31.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Broadband Transformer, Ground Fault Interrupter, Common Mode Filter, Power Input Filter, Pulse | ||
Material 61 Material | ||
Height 9.5mm | ||
Inside Diameter 19.05mm | ||
Outside Diameter 31.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite toroid ferrite ring. It is made from 61 Material and has diameter of 31.75mm.
Ring material 61
The overall dimensions of ring is 31.75 x 19.05 x 9.5mm
Related links
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter Power Input
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 3.3 mm Common Mode Filter Broadband
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Pulse Broadband
