TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- RS Stock No.:
- 167-8333
- Mfr. Part No.:
- B64290L0082X830
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $23.28
View bulk pricing optionsSubtotal (1 box of 40 units)*
$465.72
(exc. GST)
$512.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 08 January 2027
- Plus 40 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 40 - 40 | $11.643 | $465.72 | - |
| 80 - 120 | $11.352 | $454.08 | $23.28 |
| 160 + | $11.178 | $447.12 | $74.40 |
*price indicative
- RS Stock No.:
- 167-8333
- Mfr. Part No.:
- B64290L0082X830
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | General Electronics | |
| Material | N30 | |
| Height | 20mm | |
| Inside Diameter | 28.5mm | |
| Outside Diameter | 51.8mm | |
| Standards/Approvals | RoHS | |
| Series | B64290L0082 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application General Electronics | ||
Material N30 | ||
Height 20mm | ||
Inside Diameter 28.5mm | ||
Outside Diameter 51.8mm | ||
Standards/Approvals RoHS | ||
Series B64290L0082 | ||

Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring 21.3 mm Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm, For: General Electronics 8.95 mm ID 21.2 mm OD
- TDK Ferrite Ring Toroid Core 25 mm, For: Interference Suppressor 38 mm ID 63 mm OD
- TDK Ferrite Ring Toroid Core 12.5 mm, For: Broadband Transformer 26.2 mm ID 41.8 mm OD
- TDK Ferrite Ring Toroid Core 16.2 mm, For: General Electronics 23 mm ID 37.5 mm OD
- TDK Ferrite Ring Toroid Core 11 mm, For: General Electronics 13.5 mm ID 26.8 mm OD
