TDK Ferrite Ring 21.3 mm, For: Emc Component, Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- RS Stock No.:
- 125-3313
- Mfr. Part No.:
- B64290L0082X087
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
- Plus 121 unit(s) shipping from 11 November 2026
- Plus 40 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.89 |
| 10 - 19 | $15.62 |
| 20 + | $15.33 |
*price indicative
- RS Stock No.:
- 125-3313
- Mfr. Part No.:
- B64290L0082X087
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Application | Emc Component, Automotive Electronics, General Electronics | |
| Material | N87 | |
| Height | 21.3mm | |
| Inside Diameter | 28.5mm | |
| Outside Diameter | 51.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Application Emc Component, Automotive Electronics, General Electronics | ||
Material N87 | ||
Height 21.3mm | ||
Inside Diameter 28.5mm | ||
Outside Diameter 51.8mm | ||
Standards/Approvals RoHS | ||
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring 21.3 mm Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring 16.2 mm Automotive Electronics, General Electronics 21.7 mm ID 37.5 mm OD
- TDK Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
- TDK Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- TDK Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3 mm
- TDK Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01 mm
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
