Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- RS Stock No.:
- 124-1547
- Distrelec Article No.:
- 304-30-938
- Mfr. Part No.:
- 74270113
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,320 unit(s) ready to ship from another location
- Plus 390 unit(s) shipping from 09 November 2026
- Plus 380 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 290 | $1.895 | $18.95 |
| 300 - 990 | $1.838 | $18.38 |
| 1000 - 2490 | $1.778 | $17.78 |
| 2500 - 4990 | $1.742 | $17.42 |
| 5000 + | $1.704 | $17.04 |
*price indicative
- RS Stock No.:
- 124-1547
- Distrelec Article No.:
- 304-30-938
- Mfr. Part No.:
- 74270113
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 4W620 | |
| Maximum Frequency | 100MHz | |
| Height | 9mm | |
| Inside Diameter | 5mm | |
| Outside Diameter | 11.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | WE-TOF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 4W620 | ||
Maximum Frequency 100MHz | ||
Height 9mm | ||
Inside Diameter 5mm | ||
Outside Diameter 11.5mm | ||
Standards/Approvals RoHS, REACH | ||
Series WE-TOF | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-TOF Series Ferrite Ring, 11.5mm Outside Diameter, 5mm Inside Diameter - 74270113
This ferrite ring is a toroidal component designed to reduce electromagnetic interference in cable and wiring assemblies. Manufactured from 4W620 ferrite material, it operates across higher-frequency ranges to attenuate noise within targeted bands. The component is intended for integration where compact, passive EMI mitigation is required and conforms to chemical regulatory standards for material content.
Features and Benefits:
• 25 to 100MHz suppression range improves high-frequency noise attenuation
• 4W620 material provides stable permeability across the intended band
• Toroidal shape enables uniform impedance around conductors
• RoHS and REACH compliance reduces material-restriction risk
• 4W620 material provides stable permeability across the intended band
• Toroidal shape enables uniform impedance around conductors
• RoHS and REACH compliance reduces material-restriction risk
Applications
• Suitable for inline cable noise reduction in assemblies
• Ideal for EMI filtering on signal and data lines
• Used with power supply harnesses for conducted emissions control
• Can be used for retrofit suppression on existing wiring looms
• Ideal for EMI filtering on signal and data lines
• Used with power supply harnesses for conducted emissions control
• Can be used for retrofit suppression on existing wiring looms
What frequency span does it effectively attenuate?
It is specified to target interference from 25MHz up to 100MHz.
Which material is used and why is it relevant?
The core is MADE from 4W620 ferrite, chosen for its magnetic characteristics across the stated frequency band.
How does the toroidal form influence installation?
The ring's doughnut geometry permits a conductor to be passed through the internal aperture for choke action without additional mounting.
Are there environmental substance declarations associated with the component?
The component meets RoHS and REACH chemical-restriction standards.
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm Multiconductor Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 16 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6 mm Multiconductor Wire, Coaxial
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14.5 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 20 mm Wrapping Cable
