Wurth Elektronik Ferrite Ring 5 mm 5 mm (EMI Suppression Toroidal Ferrite), 34 Ω impedance at 25 MHz, 56 Ω impedance at
- RS Stock No.:
- 332-399
- Mfr. Part No.:
- 742701712
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$1.09
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.09 |
*price indicative
- RS Stock No.:
- 332-399
- Mfr. Part No.:
- 742701712
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Impedance at 25 MHz | 34Ω | |
| Impedance at 100 MHz | 56Ω | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 8mm | |
| Height | 5mm | |
| Depth | 9mm | |
| Standards/Approvals | RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | |
| Diameter | 5mm | |
| Automotive Standard | No | |
| Material | 7W700 | |
| Application | Coaxial Cable, Wrapping Cable, Wire, Multiconductor Wire | |
| Series | WE-TOF-EMI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Impedance at 25 MHz 34Ω | ||
Impedance at 100 MHz 56Ω | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 8mm | ||
Height 5mm | ||
Depth 9mm | ||
Standards/Approvals RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | ||
Diameter 5mm | ||
Automotive Standard No | ||
Material 7W700 | ||
Application Coaxial Cable, Wrapping Cable, Wire, Multiconductor Wire | ||
Series WE-TOF-EMI | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMI Suppression Toroidal Ferrite is designed for effective noise suppression in high-frequency applications. It provides high impedance Value and ensuring effective reduction of electromagnetic interference.
Operating temperature is -25 degree Celsius to 1225 degree Celsius
RoHS compliant
Halogen Free and REACH approved
- RS Stock No. 0332397
- Mfr. Part No. 742701712
Each (In a Bag of 50)
$1.005
- RS Stock No. 0332429
- Mfr. Part No. 74270030
Each (In a Tray of 104)
$0.894
- RS Stock No. 0332430
- Mfr. Part No. 74270030
Each (In a Bag of 10)
$0.974
- RS Stock No. 0332620
- Mfr. Part No. 74279390
Each (On a Reel of 50)
$1.107
Related links
- Wurth Elektronik Ferrite Ring 5 mm 5 mm (EMI Suppression Toroidal Ferrite) 56 Ω impedance at
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 16 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14.5 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD








