Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm, For: Coaxial Cable, Multiconductor Wire, Wire,
- RS Stock No.:
- 124-1850
- Distrelec Article No.:
- 304-37-707
- Mfr. Part No.:
- 74270117
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.91
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 390 unit(s) shipping from 09 November 2026
- Plus 180 unit(s) shipping from 16 November 2026
- Plus 750 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.191 | $11.91 |
| 500 + | $1.149 | $11.49 |
*price indicative
- RS Stock No.:
- 124-1850
- Distrelec Article No.:
- 304-37-707
- Mfr. Part No.:
- 74270117
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression Toroidal Ferrite | |
| Product Type | Ferrite Ring | |
| Application | Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | |
| Minimum Frequency | 25MHz | |
| Material | 3 W 800 (Ferrite) | |
| Maximum Frequency | 100MHz | |
| Height | 8mm | |
| Inside Diameter | 10mm | |
| Outside Diameter | 14mm | |
| Series | WE-TOF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression Toroidal Ferrite | ||
Product Type Ferrite Ring | ||
Application Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | ||
Minimum Frequency 25MHz | ||
Material 3 W 800 (Ferrite) | ||
Maximum Frequency 100MHz | ||
Height 8mm | ||
Inside Diameter 10mm | ||
Outside Diameter 14mm | ||
Series WE-TOF | ||
Standards/Approvals No | ||
Wurth Elektronik WE-TOF Series Ferrite Ring, 14mm Outside Diameter, 10mm Inside Diameter - 74270117
This ferrite ring is an EMI suppression toroidal component designed to reduce high-frequency interference on signal and power conductors. It is manufactured from 3W800 ferrite material and is intended for use with coaxial cables, multiconductor wiring, single wires and wrapped cable assemblies operating within mid-range interference bands.
Features and Benefits:
• 25 to 100MHz frequency band suppresses targeted noise
• 3W800 material composition improves impedance at relevant frequencies
• Toroidal form provides a uniform magnetic path for attenuation
• Compatible with both coaxial and multiconductor configurations
• Passive device requiring no power to perform suppression
• 3W800 material composition improves impedance at relevant frequencies
• Toroidal form provides a uniform magnetic path for attenuation
• Compatible with both coaxial and multiconductor configurations
• Passive device requiring no power to perform suppression
Applications
• Suitable for damping interference on coaxial cable runs
• Used with multiconductor wire harnesses to limit radiated noise
• Can be used for signal cable EMI filtering in assemblies
• Ideal for wrapping cable to provide localised choke action
• Used with multiconductor wire harnesses to limit radiated noise
• Can be used for signal cable EMI filtering in assemblies
• Ideal for wrapping cable to provide localised choke action
What frequency range does it effectively address?
It is effective across a 25MHz to 100MHz noise band.
Which conductor types can it be fitted to?
It accommodates coaxial cable, multiconductor wire, single wire and wrapped cable configurations.
What material is the core MADE from?
The core is produced from 3W800 ferrite material.
How does the toroidal shape affect performance?
The toroid yields a continuous magnetic path that enhances impedance and reduces common-mode currents.
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 16 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6 mm Multiconductor Wire, Coaxial
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14.5 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 20 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite Coaxial Cable Wrapping
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Multiconductor Wire,
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
