Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 6.35 mm, For: Coaxial Cable, Wrapping Cable, Wire,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.01

(exc. GST)

$15.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 02 November 2026
  • Plus 120 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$1.401$14.01
500 +$1.355$13.55

*price indicative

Packaging Options:
RS Stock No.:
124-1849
Mfr. Part No.:
742701716
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

EMI Suppression Toroidal Ferrite

Application

Coaxial Cable, Wrapping Cable, Wire, Multiconductor Wire

Minimum Frequency

25MHz

Material

7W380

Maximum Frequency

100MHz

Height

6.35mm

Inside Diameter

7.9mm

Outside Diameter

12.7mm

Standards/Approvals

REACH, RoHS

Series

WE-TOF

COO (Country of Origin):
CN

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy