Wurth Elektronik Ferrite Ring EMI Suppression 3 mm, For: Electromagnetic Interface 1.2 mm ID 3.5 mm OD
- RS Stock No.:
- 123-4236
- Distrelec Article No.:
- 304-37-702
- Mfr. Part No.:
- 74270071
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$43.80
(exc. GST)
$48.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.876 | $43.80 |
| 150 - 200 | $0.861 | $43.05 |
| 250 + | $0.845 | $42.25 |
*price indicative
- RS Stock No.:
- 123-4236
- Distrelec Article No.:
- 304-37-702
- Mfr. Part No.:
- 74270071
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | EMI Suppression | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 25MHz | |
| Application | Electromagnetic Interface | |
| Material | Ferrite, Nickel Zinc | |
| Maximum Frequency | 100MHz | |
| Height | 3mm | |
| Inside Diameter | 1.2mm | |
| Outside Diameter | 3.5mm | |
| Series | WE-SAFB | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type EMI Suppression | ||
Product Type Ferrite Ring | ||
Minimum Frequency 25MHz | ||
Application Electromagnetic Interface | ||
Material Ferrite, Nickel Zinc | ||
Maximum Frequency 100MHz | ||
Height 3mm | ||
Inside Diameter 1.2mm | ||
Outside Diameter 3.5mm | ||
Series WE-SAFB | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Wurth WE-SAFB Series Ferrite Bead
Wurth Elektronik WE-SAFB Series Small-size EMI suppression ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications WE-SAFB series are used for: transistor bases for feed line. Avoiding radio frequency interferences in switching amplifiers, in power electronics for IGBT – and thyristor circuits.
Related links
- Wurth Elektronik Ferrite Ring EMI Suppression 3 mm, For: Electromagnetic Interface 1.2 mm ID 3.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 15 mm, For: Electromagnetic Interface 8.5 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 17 mm, For: Electromagnetic Interface 9 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 1.6 mm ID 4.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 0.76 mm ID 2.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 9 mm, For: EMI Suppression 5 mm ID 11.5 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 14 mm, For: EMI Suppression 12.6 mm ID 23.5 mm OD
