Wurth Elektronik Ferrite Ring Axial 28.5 mm, For: EMI Suppression 6.35 mm ID 14.2 mm OD

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$12.75

(exc. GST)

$14.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +$6.375$12.75

*price indicative

RS Stock No.:
123-4231
Distrelec Article No.:
304-42-208
Mfr. Part No.:
7427727
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Axial

Product Type

Ferrite Ring

Impedance

130Ω

Application

EMI Suppression

Material

Ferrite

Height

28.5mm

Inside Diameter

6.35mm

Outside Diameter

14.2mm

Standards/Approvals

No

Series

WE-AFB LFS

COO (Country of Origin):
CN

Wurth WE-AFB Series Ferrite Beads


Wurth Elektronik WE-AFB Series EMI suppression axial ferrite beads are MADE from NiZn a material which works in a broad frequency range. These ferrite beads have an operating temperature of -25°C to +125°C. The applications the WE-AFB series are used for; wires, coaxial cables, wire wrapping cables, cable e.g power supplies, data and signal lines and also multi conductor wires.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy