Wurth Elektronik Ferrite Ring Axial Ferrite Bead 28.5 mm, For: Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable

Get a bulk buy discount

Add 300 more to save $22.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

$45.77

(exc. GST)

$50.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,680 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 24 November 2026
  • Plus 130 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 290$4.577$45.77-
300 - 990$4.501$45.01$22.80
1000 - 4990$4.354$43.54$223.00
5000 - 9990$4.238$42.38$1,695.00
10000 +$4.145$41.45$4,320.00

*price indicative

RS Stock No.:
124-1532
Distrelec Article No.:
304-28-370
Mfr. Part No.:
74270090
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Axial Ferrite Bead

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable

Material

4W620

Maximum Frequency

100MHz

Height

28.5mm

Inside Diameter

13mm

Outside Diameter

26mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Wurth Elektronik Ferrite Ring, 28.5mm Height, 26mm Outside Diameter - 74270090


This ferrite ring is a magnetic component intended to reduce electromagnetic interference in cable and wire assemblies operating within mid-range radio frequencies. It is constructed from a 4W620 ferrite material and is suited to applications where suppression of common-mode noise is required across a specified frequency band. The component is compatible with various cable types and conforms to RoHS environmental requirements.

Features and Benefits:


• Operates across 25MHz to 100MHz providing targeted EMI suppression
• Suitable for use on coaxial and multiconductor cables reducing interference
• Cylindrical opening accommodates cables for straightforward installation
• 4W620 ferrite formulation offering consistent impedance behaviour
• RoHS conformity supporting regulatory material restrictions

Applications


• Suitable for coaxial cable interference filtering in signal lines
• Used with multiconductor wire to control common-mode noise
• Can be used for wrapping cable to attenuate conducted emissions
• Ideal for wire noise reduction in assemblies subject to radio frequencies

What frequency range does it affect?


It attenuates noise from 25MHz up to 100MHz.

Which cable types can be used with it?


It is compatible with coaxial cable, multiconductor wire and general wiring where a ring can be fitted.

What is the internal passage size for routing cable?


The internal diameter measures 13mm allowing single or bundled conductors to pass through.

How tall is the component for axial mounting considerations?


The component height is 28.5mm which determines axial clearance requirements.

What material properties are specified for magnetic performance?


The core uses 4W620 ferrite chosen for its impedance characteristics across the stated frequency band.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy