Wurth Elektronik Ferrite Ring Axial Ferrite Bead 16 mm, For: Coaxial Cable, Wrapping Cable, Wire, Multiconductor Wire 8
- RS Stock No.:
- 124-1536
- Distrelec Article No.:
- 304-09-989
- Mfr. Part No.:
- 74270052
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 75 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.33
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 510 unit(s) ready to ship from another location
- Plus 1,485 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $1.666 | $8.33 | - |
| 75 - 495 | $1.644 | $8.22 | 1% |
| 500 - 2495 | $1.622 | $8.11 | 2% |
| 2500 - 4995 | $1.60 | $8.00 | 3% |
| 5000 + | $1.578 | $7.89 | 5% |
*price indicative
- RS Stock No.:
- 124-1536
- Distrelec Article No.:
- 304-09-989
- Mfr. Part No.:
- 74270052
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Axial Ferrite Bead | |
| Minimum Frequency | 25MHz | |
| Application | Coaxial Cable, Wrapping Cable, Wire, Multiconductor Wire | |
| Material | 3 W 800 (Ferrite) | |
| Maximum Frequency | 100MHz | |
| Height | 16mm | |
| Inside Diameter | 8mm | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Axial Ferrite Bead | ||
Minimum Frequency 25MHz | ||
Application Coaxial Cable, Wrapping Cable, Wire, Multiconductor Wire | ||
Material 3 W 800 (Ferrite) | ||
Maximum Frequency 100MHz | ||
Height 16mm | ||
Inside Diameter 8mm | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable
Related links
- Wurth Elektronik Ferrite Ring Axial Ferrite Bead 28.5 mm Multiconductor Wire Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Multiconductor Wire,
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 20.5 mm Coaxial Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.6 mm Coaxial Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 28.5 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 16 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 20 mm Wrapping Cable
- Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead 25 mm Coaxial Cable,
