Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- RS Stock No.:
- 173-0003
- Mfr. Part No.:
- 2631102002
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 424 more to save 2%
View bulk pricing optionsSubtotal (1 box of 212 units)*
$564.34
(exc. GST)
$620.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,272 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 212 - 212 | $2.662 | $564.34 | - |
| 424 - 636 | $2.595 | $550.14 | 2% |
| 848 + | $2.555 | $541.66 | 4% |
*price indicative
- RS Stock No.:
- 173-0003
- Mfr. Part No.:
- 2631102002
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Round Cable Core | |
| Height | 28.6 mm | |
| Application | Suppression Components | |
| Inside Diameter | 12.8 mm | |
| Outside Diameter | 25.9 mm | |
| Material | 31 Material | |
| Maximum Frequency | 300 MHz | |
| Minimum Frequency | 1 MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Round Cable Core | ||
Height 28.6 mm | ||
Application Suppression Components | ||
Inside Diameter 12.8 mm | ||
Outside Diameter 25.9 mm | ||
Material 31 Material | ||
Maximum Frequency 300 MHz | ||
Minimum Frequency 1 MHz | ||
Standards/Approvals RoHS | ||
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
