Fair-Rite Ferrite Core Round Cable Core 50.8 mm, For: EMI Suppression 10.15 mm ID 18.7 mm OD
- RS Stock No.:
- 484-6866
- Mfr. Part No.:
- 2643626502
- Brand:
- Fair-Rite
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.664 | $23.32 | - |
| 50 - 245 | $4.61 | $23.05 | 1% |
| 250 - 495 | $4.556 | $22.78 | 2% |
| 500 - 995 | $4.50 | $22.50 | 3% |
| 1000 + | $4.442 | $22.21 | 4% |
*price indicative
- RS Stock No.:
- 484-6866
- Mfr. Part No.:
- 2643626502
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Round Cable Core | |
| Minimum Frequency | 25MHz | |
| Application | EMI Suppression | |
| Material | 43 Material | |
| Maximum Frequency | 300MHz | |
| Height | 50.8mm | |
| Inside Diameter | 10.15mm | |
| Outside Diameter | 18.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Round Cable Core | ||
Minimum Frequency 25MHz | ||
Application EMI Suppression | ||
Material 43 Material | ||
Maximum Frequency 300MHz | ||
Height 50.8mm | ||
Inside Diameter 10.15mm | ||
Outside Diameter 18.7mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Round Cable EMI Suppression Cores
Related links
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Ring Round Cable Core 50.8 mm, For: EMI Suppression 25.4 mm ID 50.8 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 35.55 mm ID 61 mm OD
- Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 25.4 mm, For: Suppression Components 4.95 mm ID 12.3 mm OD
