Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 120Ω impedance at 100 MHz
- RS Stock No.:
- 811-9635
- Mfr. Part No.:
- BLM15BD121SN1D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
$1.25
(exc. GST)
$1.38
(inc. GST)
- RS Stock No.:
- 811-9635
- Mfr. Part No.:
- BLM15BD121SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 300mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 300mΩ | |
| Height | 0.5mm | |
| Material | Ferrite | |
| Series | BLM15BD | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 300mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 300mΩ | ||
Height 0.5mm | ||
Material Ferrite | ||
Series BLM15BD | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||

SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 10Ω impedance at 100 MHz, 16Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) 0.5 mm (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz













