Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 187-3482
- Mfr. Part No.:
- NCP15XH103J03RC
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3482
- Mfr. Part No.:
- NCP15XH103J03RC
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±5% | |
| Package/Case | 0402 (1005M) | |
| Maximum Power Rating | 100mW | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Package/Case 0402 (1005M) | ||
Maximum Power Rating 100mW | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Maximum Operating Temperature +125°C | ||
The Murata NTC thermistor engineered for Advanced temperature sensing. It delivers exceptional measurement accuracy across a wide thermal range making it the perfect component for modern Compact circuit designs.
Nominal resistance of 10 kOhms
High accuracy with one percent resistance tolerance
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm
- Vishay Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm
- Wurth Elektronik Ferrite Bead 10Ω impedance at 100 MHz, 16Ω impedance at 1 GHz
- Murata Ferrite Bead (Chip Ferrite Bead) 120Ω impedance at 100 MHz












