Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz
- RS Stock No.:
- 811-9610
- Mfr. Part No.:
- BLM15BB470SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$2.50
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.05 | $2.50 | - |
| 2500 - 4950 | $0.049 | $2.45 | 2% |
| 5000 + | $0.048 | $2.40 | 4% |
*price indicative
- RS Stock No.:
- 811-9610
- Mfr. Part No.:
- BLM15BB470SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 47Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 500μm | |
| Height | 500μm | |
| Maximum DC Resistance | 350mΩ | |
| Length | 1mm | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Series | BLM15B | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 47Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Depth 500μm | ||
Height 500μm | ||
Maximum DC Resistance 350mΩ | ||
Length 1mm | ||
Automotive Standard No | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
Series BLM15B | ||
Material Ferrite | ||

SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
- RS Stock No. 8119610P
- Mfr. Part No. BLM15BB470SN1D
Each (Supplied on a Reel)
$0.05
- RS Stock No. 1674931
- Mfr. Part No. BLM15BB470SN1D
Each (On a Reel of 10000)
$0.019
- RS Stock No. 7241255
- Mfr. Part No. BLM15AG121SN1D
Each (In a Pack of 25)
$0.06
- RS Stock No. 1048525
- Mfr. Part No. BLM15PX471SN1D
Each (In a Pack of 200)
$0.07
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz











