Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$224.00

(exc. GST)

$248.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.056$224.00
8000 - 12000$0.055$220.00
16000 +$0.054$216.00

*price indicative

RS Stock No.:
166-9861
Mfr. Part No.:
BLM21AG331SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

330Ω

Packaging

Tape & Reel

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

250mΩ

Standards/Approvals

REACH, RoHS

Length

2mm

Height

850μm

Depth

1.25mm

Series

BLM21AG

Application

General Purpose, EMI Suppression Filter

Material

Ferrite

Automotive Standard

No

SMD 0805 Ferrite Filters- BLM21A Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy