Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9866
- Mfr. Part No.:
- BLM21BB221SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$204.00
(exc. GST)
$224.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.051 | $204.00 | - |
| 20000 + | $0.046 | $184.00 | $100.00 |
*price indicative
- RS Stock No.:
- 166-9866
- Mfr. Part No.:
- BLM21BB221SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 200mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Length | 2mm | |
| Maximum DC Resistance | 350mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 1.25mm | |
| Application | High Speed Signal Lines, EMI Suppression Filter | |
| Series | BLM21BB | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Current Rating 200mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Length 2mm | ||
Maximum DC Resistance 350mΩ | ||
Standards/Approvals RoHS, REACH | ||
Depth 1.25mm | ||
Application High Speed Signal Lines, EMI Suppression Filter | ||
Series BLM21BB | ||
Material Ferrite | ||
Automotive Standard No | ||

SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
