Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 118 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $140.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$304.00

(exc. GST)

$336.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.076$304.00-
20000 +$0.069$276.00$140.00

*price indicative

RS Stock No.:
223-4973
Mfr. Part No.:
BLM21AG221BH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 25 MHz

118Ω

Impedance at 50 MHz

265Ω

Packaging

Tape & Reel

Impedance at 100 MHz

220Ω

Impedance at 300 MHz

352Ω

Impedance at 1 GHz

147Ω

Current Rating

10mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

REACH, RoHS

Length

2mm

Height

850μm

Maximum DC Resistance

0.12Ω

Depth

1.25mm

Application

EMI Suppression Filter, General Purpose

Material

Ferrite

Automotive Standard

AEC-Q200

Series

BLM21

COO (Country of Origin):
JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy