Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 249 Ω impedance at 25 MHz, 470 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4978
- Mfr. Part No.:
- BLM21AG471BH1D
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save $1.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$15.40
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.154 | $15.40 | - |
| 500 - 900 | $0.151 | $15.10 | $1.50 |
| 1000 - 1900 | $0.148 | $14.80 | $6.00 |
| 2000 + | $0.145 | $14.50 | $18.00 |
*price indicative
- RS Stock No.:
- 223-4978
- Mfr. Part No.:
- BLM21AG471BH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 25 MHz | 249Ω | |
| Impedance at 50 MHz | 354Ω | |
| Impedance at 100 MHz | 470Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 430Ω | |
| Impedance at 1 GHz | 165Ω | |
| Current Rating | 10mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Resistance | 0.18Ω | |
| Height | 850μm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter, General Purpose | |
| Series | BLM21 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 25 MHz 249Ω | ||
Impedance at 50 MHz 354Ω | ||
Impedance at 100 MHz 470Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 430Ω | ||
Impedance at 1 GHz 165Ω | ||
Current Rating 10mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Resistance 0.18Ω | ||
Height 850μm | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.25mm | ||
Length 2mm | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter, General Purpose | ||
Series BLM21 | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
