Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1488
- Mfr. Part No.:
- BLM21AG221SN1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.48
(exc. GST)
$3.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 425 unit(s) shipping from 23 November 2026
- Plus 75 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.139 | $3.48 |
| 1000 - 1975 | $0.136 | $3.40 |
| 2000 + | $0.134 | $3.35 |
*price indicative
- RS Stock No.:
- 724-1488
- Mfr. Part No.:
- BLM21AG221SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 200mΩ | |
| Height | 850μm | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Application | EMI Suppression Filter, General Purpose | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | BLM21AG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 220Ω | ||
Packaging Tape & Reel | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 200mΩ | ||
Height 850μm | ||
Depth 1.25mm | ||
Length 2mm | ||
Application EMI Suppression Filter, General Purpose | ||
Automotive Standard No | ||
Material Ferrite | ||
Series BLM21AG | ||
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21A Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.
This series of ferrite beads are designed for general use applications.
- RS Stock No. 7241488P
- Mfr. Part No. BLM21AG221SN1D
Each (Supplied on a Reel)
$0.139
- RS Stock No. 7926312
- Mfr. Part No. BLM21PG221SH1D
Each (In a Bag of 25)
$0.139
- RS Stock No. 7926312P
- Mfr. Part No. BLM21PG221SH1D
Each (Supplied on a Reel)
$0.139
- RS Stock No. 7241539P
- Mfr. Part No. BLM21PG220SN1D
Each (Supplied on a Reel)
$0.089
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz











