Murata Ferrite Bead 850 μm (Surface) (0805) (Chip Ferrite Bead), 33.3 Ω impedance at 25 MHz, 60 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4991
- Mfr. Part No.:
- BLM21PG600BH1D
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$12.10
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.121 | $12.10 | - |
| 500 - 900 | $0.118 | $11.80 | 2% |
| 1000 - 1900 | $0.116 | $11.60 | 4% |
| 2000 + | $0.114 | $11.40 | 5% |
*price indicative
- RS Stock No.:
- 223-4991
- Mfr. Part No.:
- BLM21PG600BH1D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 33.3Ω | |
| Impedance at 50 MHz | 46.2Ω | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 76Ω | |
| Impedance at 1 GHz | 73.5Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 850μm | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Maximum DC Resistance | 20mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Material | Ferrite | |
| Application | DC Power Line, EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM21 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 33.3Ω | ||
Impedance at 50 MHz 46.2Ω | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 76Ω | ||
Impedance at 1 GHz 73.5Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 850μm | ||
Depth 1.25mm | ||
Length 2mm | ||
Maximum DC Resistance 20mΩ | ||
Standards/Approvals REACH, RoHS | ||
Material Ferrite | ||
Application DC Power Line, EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Series BLM21 | ||
- COO (Country of Origin):
- JP
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
