Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 348 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4961
- Mfr. Part No.:
- BLM18SP601SH1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$408.00
(exc. GST)
$448.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.102 | $408.00 |
| 20000 + | $0.092 | $368.00 |
*price indicative
- RS Stock No.:
- 223-4961
- Mfr. Part No.:
- BLM18SP601SH1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 348Ω | |
| Impedance at 50 MHz | 471Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 300 MHz | 626Ω | |
| Impedance at 1 GHz | 247Ω | |
| Current Rating | 1.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 140mΩ | |
| Height | 800μm | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 348Ω | ||
Impedance at 50 MHz 471Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 626Ω | ||
Impedance at 1 GHz 247Ω | ||
Current Rating 1.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 140mΩ | ||
Height 800μm | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
- RS Stock No. 2234965
- Mfr. Part No. BLM18SP601SZ1D
Each (On a Reel of 4000)
$0.119
- RS Stock No. 2234964P
- Mfr. Part No. BLM18SP601SN1D
Each (Supplied on a Reel)
$0.171
- RS Stock No. 2234962P
- Mfr. Part No. BLM18SP601SH1D
Each (Supplied on a Reel)
$0.196
- RS Stock No. 2234962
- Mfr. Part No. BLM18SP601SH1D
Each (On a Tape of 100)
$0.196
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,











