Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 348 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$476.00

(exc. GST)

$524.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.119$476.00
20000 +$0.116$464.00

*price indicative

RS Stock No.:
223-4965
Mfr. Part No.:
BLM18SP601SZ1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

348Ω

Impedance at 50 MHz

471Ω

Packaging

Tape & Reel

Impedance at 100 MHz

600Ω

Impedance at 300 MHz

626Ω

Impedance at 1 GHz

247Ω

Current Rating

1.5A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Standards/Approvals

REACH, RoHS

Height

800μm

Maximum DC Resistance

140mΩ

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy