Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 76.8 Ω impedance at 25 MHz, 100 Ω impedance at 100 MHz,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$400.00

(exc. GST)

$440.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.10$400.00
20000 +$0.09$360.00

*price indicative

RS Stock No.:
223-4937
Mfr. Part No.:
BLM18SP101SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

76.8Ω

Impedance at 50 MHz

94.8Ω

Packaging

Tape & Reel

Impedance at 100 MHz

100Ω

Impedance at 300 MHz

151Ω

Impedance at 1 GHz

152Ω

Current Rating

3.7A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

22mΩ

Length

1.6mm

Height

800μm

Standards/Approvals

RoHS, REACH

Automotive Standard

AEC-Q200

Material

Ferrite

Application

EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 100 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Each (Supplied on a Reel)
$0.196
Each (On a Tape of 100)
$0.196
Each (Supplied on a Reel)
$0.196
Each (On a Tape of 100)
$0.196

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy