Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 76.8 Ω impedance at 25 MHz, 100 Ω impedance at 100 MHz,

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$19.60

(exc. GST)

$21.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.196$19.60-
500 - 900$0.192$19.202%
1000 - 1900$0.189$18.903%
2000 +$0.185$18.505%

*price indicative

Packaging Options:
RS Stock No.:
223-4938
Mfr. Part No.:
BLM18SP101SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 25 MHz

76.8Ω

Impedance at 50 MHz

94.8Ω

Impedance at 100 MHz

100Ω

Packaging

Tape & Reel

Impedance at 300 MHz

151Ω

Impedance at 1 GHz

152Ω

Current Rating

3.7A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Maximum DC Resistance

22mΩ

Height

800μm

Standards/Approvals

RoHS, REACH

Material

Ferrite

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 100 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Each (Supplied on a Reel)
$0.196
Each (Supplied on a Reel)
$0.196
Each (On a Tape of 100)
$0.196
Each (Supplied on a Reel)
$0.097

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy